Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.928 |
| 10+ | $0.890 |
| 25+ | $0.847 |
| 50+ | $0.804 |
| 100+ | $0.762 |
| 250+ | $0.718 |
| 500+ | $0.631 |
| 1000+ | $0.576 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCFH02
Newark Part No.74AK7292
Technical Datasheet
Fuse Holder Type-
Fuse Current-
Fuse Size Held-
Holder Terminals-
No. of Fuses-
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
-
Fuse Size Held
-
No. of Fuses
-
Voltage Rating VAC
-
SVHC
No SVHC (21-Jan-2025)
Fuse Current
-
Holder Terminals
-
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
