Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDASMP29
Newark Part No.50AC9104
Product RangeX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.250 |
| 5+ | $34.050 |
| 10+ | $33.370 |
| 25+ | $32.690 |
| 50+ | $31.060 |
| 100+ | $28.150 |
| 250+ | $25.580 |
Price for:Each
Minimum: 1
Multiple: 1
$37.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDASMP29
Newark Part No.50AC9104
Product RangeX
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Color-
For Use WithCHDX7-225, CHDX7-325 Heavy Duty Enclosures
External Depth - Metric295mm
External Width - Metric395mm
External Height - Metric-
External Depth - Imperial11.61"
External Width - Imperial15.55"
External Height - Imperial-
Product RangeX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
295mm
External Height - Metric
-
External Width - Imperial
15.55"
Product Range
X
Plate Material
Steel
For Use With
CHDX7-225, CHDX7-325 Heavy Duty Enclosures
External Width - Metric
395mm
External Depth - Imperial
11.61"
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate