Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCMEB/1ST/E/KIT
Newark Part No.38AK6353
Product RangeCMEB Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.290 |
5+ | $25.760 |
10+ | $25.230 |
25+ | $24.690 |
50+ | $23.410 |
100+ | $21.120 |
250+ | $19.100 |
Price for:Each
Minimum: 1
Multiple: 1
$28.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCMEB/1ST/E/KIT
Newark Part No.38AK6353
Product RangeCMEB Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric61.3mm
External Width - Metric17.86mm
External Depth - Metric90mm
IP RatingIP20, IP40
IP RatingIP20, IP40
Body ColorGrey
NEMA Rating-
External Height - Imperial2.41"
External Width - Imperial0.7"
External Depth - Imperial3.54"
Product RangeCMEB Series
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
61.3mm
External Depth - Metric
90mm
IP Rating
IP20, IP40
NEMA Rating
-
External Width - Imperial
0.7"
Product Range
CMEB Series
Enclosure Material
Polycarbonate
External Width - Metric
17.86mm
IP Rating
IP20, IP40
Body Color
Grey
External Height - Imperial
2.41"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate