New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Enclosure Accessories
                      5. Covers
                      Print Page

                      CNMB/5/PG

                      Enclosure Cover, Polycarbonate, Grey, CNMB Series DIN Rail Standard Height Module Boxes

                      CAMDENBOSS CNMB/5/PG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCNMB/5/PG
                      Newark Part No.76R0220
                      Product RangeCNMB
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.780
                      10+$2.340
                      25+$2.260
                      50+$2.210
                      100+$2.160
                      250+$2.050
                      500+$1.850
                      1000+$1.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAMDENBOSS
                      Manufacturer Part NoCNMB/5/PG
                      Newark Part No.76R0220
                      Product RangeCNMB
                      Technical Datasheet

                      Data Sheet

                      Cover TypeEnclosure Cover
                      Accessory TypeStandard Cover, Size 5, Grey
                      Cover ColorGray
                      Cover MaterialPolycarbonate
                      For Use WithCNMB Series DIN Rail Standard Height Module Boxes
                      External Depth - Metric84mm
                      External Width - Metric42mm
                      External Height - Metric3mm
                      External Depth - Imperial3.31"
                      External Width - Imperial1.65"
                      External Height - Imperial0.12"
                      Product RangeCNMB
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Grey clip on cover

                      • Dimensions: (D/L x W x H): 85 x 42 x 5mm
                      • Mnumber of poles: 5

                      Technical Specifications

                      Cover Type

                      Enclosure Cover

                      Cover Color

                      Gray

                      For Use With

                      CNMB Series DIN Rail Standard Height Module Boxes

                      External Width - Metric

                      42mm

                      External Depth - Imperial

                      3.31"

                      External Height - Imperial

                      0.12"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Accessory Type

                      Standard Cover, Size 5, Grey

                      Cover Material

                      Polycarbonate

                      External Depth - Metric

                      84mm

                      External Height - Metric

                      3mm

                      External Width - Imperial

                      1.65"

                      Product Range

                      CNMB

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.