Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN634/12W
Newark Part No.90W4391
Product RangeCTSN634
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $7.500 |
10+ | $7.150 |
25+ | $6.760 |
50+ | $6.370 |
100+ | $6.120 |
250+ | $5.590 |
500+ | $4.980 |
1000+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN634/12W
Newark Part No.90W4391
Product RangeCTSN634
Technical Datasheet
No. of Rows1 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max8AWG
Pitch Spacing-
Rated Current50A
Rated Voltage750V
Product RangeCTSN634
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
750V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Max
8AWG
Rated Current
50A
Product Range
CTSN634
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate