Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-150-100
Newark Part No.73K4803
Product RangeType LA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.910 |
Price for:Each
Minimum: 1
Multiple: 1
$25.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-150-100
Newark Part No.73K4803
Product RangeType LA
Technical Datasheet
Current Rating150A
Accuracy %0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeType LA
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LA-150-100 is a 100mV DC Ammeter Current Shunt with copper alloy sensing element and 0.25% accuracy.
Applications
Industrial, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Current Rating
150A
Operating Temperature Min
-
Product Range
Type LA
Accuracy %
0.25%
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate