Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLB-500-100 CAL
Newark Part No.32AC6261
Product RangeLB Series
Technical Datasheet
71 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $300.270 |
Price for:Each
Minimum: 1
Multiple: 1
$300.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLB-500-100 CAL
Newark Part No.32AC6261
Product RangeLB Series
Technical Datasheet
Current Rating500A
Accuracy0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeLB Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Current Rating
500A
Operating Temperature Min
-
Product Range
LB Series
Accuracy
0.25%
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate