Print Page
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $334.600 |
5+ | $323.990 |
10+ | $309.350 |
25+ | $294.690 |
50+ | $256.780 |
Price for:Each
Minimum: 1
Multiple: 1
$334.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Thermocouple Type
J, K
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
IR33
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate