Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No110-B-63
Newark Part No.72AK5950
Product Range110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.510 |
| 100+ | $17.520 |
| 250+ | $14.210 |
Price for:Each
Minimum: 16
Multiple: 1
$392.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No110-B-63
Newark Part No.72AK5950
Product Range110 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range110 Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom125V
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 110-B-63 is a Heavy Action Toggle Switch with solder lug terminal and unsealed actuator. The 110 series is a compactly designed, versatile metal construction toggle switch which is appropriate for a variety of uses. The quick make/quick break contact mechanism makes the switch suitable for high voltage (125-250 volt) applications. This switch is popular within the small appliance, floor maintenance and most low current AC/DC market segments.
- 0.5" Toggle length
- 0.465" Bushing length
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
125V
Contact Configuration
SPST
Product Range
110 Series
Contact Current Max
6A
Switch Terminals
Solder Lug
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
