Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No160H-A-73
Newark Part No.91B0646
Product Range110 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $31.720 |
100+ | $22.660 |
250+ | $18.420 |
Price for:Each
Minimum: 12
Multiple: 1
$380.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No160H-A-73
Newark Part No.91B0646
Product Range110 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range110 Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom125V
Switch TerminalsWire Leaded
Contact Voltage DC Nom-
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
110 Series
Contact Current Max
10A
Switch Terminals
Wire Leaded
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate