
| Quantity | Price |
|---|---|
| 10+ | $53.280 |
| 25+ | $50.470 |
| 50+ | $47.670 |
| 100+ | $44.860 |
| 250+ | $42.050 |
Product Information
Product Overview
The A series compact temperature stable hydraulic/magnetic Circuit Breaker designed for precision operation in OEM markets requiring general purpose as well as full load amp applications. The A-series circuit breaker is offered with ratings from 0.02 to 50A, up to 277VAC or 80VDC and is available with several choices of pole configurations, time delays, terminals, with a wide range of standard colours, imprinting and actuator styles. Actuator styles include handle for 1 to 6 poles and rocker for 1 to 3-pole construction. When front panel operation and aesthetics demand a clean, contemporary design, a two or solid colour Visi-Rocker® actuator, indicating either the ON mode or the TRIPPED/OFF mode, is ideally suitable. The new rocker guard bezel and push-to-reset bezel, which help prevent inadvertent actuation, is also available.
- Circuit breaker will trip on overload, even when the actuator is forcibly held in the ON position
- 100MΩ at 500VDC Insulation resistance
Applications
Defence, Military & Aerospace, Communications & Networking, Power Management, Alternative Energy, Maintenance & Repair
Technical Specifications
A Series
1 Pole
5kA
1.5kV
15A
277V
90s
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
