Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoBB2-B0-44-610-221-D
Newark Part No.68T8481
Product RangeB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $96.580 |
| 25+ | $89.560 |
| 50+ | $84.170 |
| 100+ | $79.320 |
Price for:Each
Minimum: 10
Multiple: 1
$965.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoBB2-B0-44-610-221-D
Newark Part No.68T8481
Product RangeB Series
Technical Datasheet
Product RangeB Series
Current Rating10A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time100s
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
B Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
10A
Input Voltage VAC
277V
Trip Time
100s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate