Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCRS-1-1-1
Newark Part No.74AK6562
Product RangeCRS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
10+ | $182.080 |
25+ | $162.060 |
50+ | $148.720 |
100+ | $140.130 |
250+ | $135.360 |
Price for:Each
Minimum: 10
Multiple: 1
$1,820.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCRS-1-1-1
Newark Part No.74AK6562
Product RangeCRS Series
Technical Datasheet
Product RangeCRS Series
Switch MountingFlange Mount
No. of Switch Positions4 Position
Switching Voltage5VDC
Output CodeBinary
Switching Current-
Switch ConstructionSealed
Actuator LevelRaised
Technical Specifications
Product Range
CRS Series
No. of Switch Positions
4 Position
Output Code
Binary
Switch Construction
Sealed
SVHC
No SVHC (27-Jun-2018)
Switch Mounting
Flange Mount
Switching Voltage
5VDC
Switching Current
-
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability