Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLRRB12-2B-KN
Newark Part No.07P6469
Product RangeLRR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLRRB12-2B-KN
Newark Part No.07P6469
Product RangeLRR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product RangeLRR Series
Contact Current Max12A
Contact Current AC Max12A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current Max
12A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
LRR Series
Contact Current AC Max
12A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate