Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTA201-TR-B/125N
Newark Part No.02H4842
Product RangeLTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10+ | $13.000 |
25+ | $11.420 |
50+ | $10.420 |
100+ | $9.850 |
250+ | $9.600 |
Price for:Each
Minimum: 23
Multiple: 1
$299.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTA201-TR-B/125N
Newark Part No.02H4842
Product RangeLTA Series
Technical Datasheet
Switch OperationOff-None-On
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourRed
Product RangeLTA Series
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height1.125"
Panel Cutout Width0.55"
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Technical Specifications
Switch Operation
Off-None-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
1.125"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel, Snap-In
Product Range
LTA Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
0.55"
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability