Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTA201-TR-B
Newark Part No.94F7064
Product RangeLTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
50+ | $9.150 |
100+ | $8.690 |
250+ | $8.260 |
Price for:Each
Minimum: 62
Multiple: 1
$567.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTA201-TR-B
Newark Part No.94F7064
Product RangeLTA Series
Technical Datasheet
Switch OperationOff-None-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product RangeLTA Series
Contact Current AC Max15A
Contact Current Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Width14mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LTA201-TR-B is a single-pole single-throw (SPST) mini Tippette snap-in Rocker Switch with red lighted rocker actuator and quick-connect terminations. The LTA-series switch comes with nylon base and bezel. This AC rated switch is suitable for low voltage DC applications.
- 1000V Minimum dielectric
- 100MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Switch Operation
Off-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
15A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
14mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
LTA Series
Contact Current Max
15A
Contact Current DC Max
-
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate