Need more?
Quantity | Price |
---|---|
1+ | $8.340 |
5+ | $8.340 |
10+ | $8.340 |
25+ | $8.340 |
50+ | $8.340 |
100+ | $8.340 |
250+ | $8.340 |
Product Information
Product Overview
The LTIL series Tippette full-sized Rocker Switch available with nylon snap-in or screw type mounting brackets. It is AC rated and also suitable for low voltage DC applications, options include a wide range of single or double throw momentary and maintained circuits, as well as a variety of rocker colours and styles, lens colours, lamp voltages and terminations. The Tippette series is a traditionally styled rocker switch, available in sealed or unsealed versions. These switches are appropriate for use in general purpose applications, which may or may not require environmental protection.
- Ratings up to 26A/250VAC
- Illuminated or non-illuminated
- Multiple termination, mounting and rocker options
Applications
Commercial, Industrial
Technical Specifications
On-None-Off
Illuminated
Black
15A
125V
15A
37mm
-
No SVHC (27-Jun-2018)
SPST
-
LTIL Series
15A
28V
28V
21mm
Solder Lug
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate