Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP267T-1D-BL
Newark Part No.12N4585
Product RangeP26 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP267T-1D-BL
Newark Part No.12N4585
Product RangeP26 Series
Technical Datasheet
Product RangeP26 Series
Panel Cutout Diameter0.5"
Contact ConfigurationSPST
Switch OperationOn-(Off)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
P26 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
6A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.5"
Switch Operation
On-(Off)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate