Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTIGB51-6S-BL-NBL
Newark Part No.93K5540
Product RangeTIG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $18.300 |
25+ | $16.070 |
50+ | $14.650 |
100+ | $13.850 |
250+ | $13.500 |
Price for:Each
Minimum: 16
Multiple: 1
$292.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTIGB51-6S-BL-NBL
Newark Part No.93K5540
Product RangeTIG Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPST
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeTIG Series
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-On
Switch Mounting
Panel Mount
Product Range
TIG Series
Contact Current AC Max
15A
Contact Current DC Max
15A
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
Contact Configuration
SPST
Actuator / Cap Colour
Black
Contact Current Max
15A
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
21mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate