Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTIGM6E-1S-WH-XML1
Newark Part No.90B3877
Product RangeTIG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTIGM6E-1S-WH-XML1
Newark Part No.90B3877
Product RangeTIG Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourWhite
Product RangeTIG Series
Contact Current AC Max6A
Contact Current Max6A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Tippette series traditionally styled Rocker Switch available in sealed or unsealed versions. It is appropriate for use in general purpose applications which may or may not require a modicum of environmental protection. The Tippette series is available in both illuminated and non-illuminated versions and features a wide variety of circuits, actuator styles and bracket options. This versatile offering includes international agency certifications and ratings to 26A for select circuits.
- Ratings up to 26A/250VAC
- Multiple termination, mounting and rocker options
Applications
Commercial, Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Current AC Max
6A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
TIG Series
Contact Current Max
6A
Contact Current DC Max
-
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate