New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Coaxial Cable
                      Print Page

                      MRG316D.0125

                      Coaxial Cable, RG316, 26 AWG, 50 ohm, 82 ft, 25 m

                      CARLISLEIT MRG316D.0125
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLISLEIT
                      Manufacturer Part NoMRG316D.0125
                      Newark Part No.58M9378
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerCARLISLEIT
                      Manufacturer Part NoMRG316D.0125
                      Newark Part No.58M9378
                      Technical Datasheet

                      Data Sheet

                      Coaxial Cable TypeRG316
                      Wire Gauge26AWG
                      Conductor Area CSA-
                      Impedance50ohm
                      Reel Length (Imperial)82ft
                      Reel Length (Metric)25m
                      Jacket ColorBrown
                      Jacket MaterialFEP
                      Conductor MaterialCopper Coated Steel
                      No. of Max Strands x Strand Size7 x 0.17mm
                      External Diameter2.93mm
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Coaxial Cable Type

                      RG316

                      Conductor Area CSA

                      -

                      Reel Length (Imperial)

                      82ft

                      Jacket Color

                      Brown

                      Conductor Material

                      Copper Coated Steel

                      External Diameter

                      2.93mm

                      SVHC

                      To Be Advised

                      Wire Gauge

                      26AWG

                      Impedance

                      50ohm

                      Reel Length (Metric)

                      25m

                      Jacket Material

                      FEP

                      No. of Max Strands x Strand Size

                      7 x 0.17mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.