Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA55CM44
Newark Part No.27R0590
Product RangeDPA55 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $244.800 |
10+ | $233.070 |
50+ | $230.130 |
100+ | $222.810 |
Price for:Each
Minimum: 5
Multiple: 5
$1,224.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDPA55CM44
Newark Part No.27R0590
Product RangeDPA55 Series
Technical Datasheet
Product RangeDPA55 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption18VA
Phase Monitoring Range Min177VAC
Phase Monitoring Range Max550VAC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DPA55 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
18VA
Phase Monitoring Range Max
550VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
177VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate