New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Contactors & Accessories
                      6. Contactors
                      Print Page

                      GDP252S220V

                      Contactor, 25 A, Panel Mount, 600 V, DPST-NO, 2 Pole

                      CARLO GAVAZZI GDP252S220V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoGDP252S220V
                      Newark Part No.45Y3730
                      Product RangeType GDP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 30 week(s)
                      QuantityPrice
                      1+$44.370
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $221.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoGDP252S220V
                      Newark Part No.45Y3730
                      Product RangeType GDP Series
                      Technical Datasheet

                      Data Sheet

                      Load Current Inductive25A
                      Relay MountingPanel Mount
                      Operating Voltage600V
                      Contact ConfigurationDPST-NO
                      No. of Poles2 Pole
                      Switching Power AC3-
                      Switching Current AC125A
                      Coil Voltage VAC Nom220V
                      Coil Voltage VDC Nom-
                      Switching Power AC1-
                      Load Current Resistive32A
                      Switching Current AC3-
                      Product RangeType GDP Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Load Current Inductive

                      25A

                      Operating Voltage

                      600V

                      No. of Poles

                      2 Pole

                      Switching Current AC1

                      25A

                      Coil Voltage VDC Nom

                      -

                      Load Current Resistive

                      32A

                      Product Range

                      Type GDP Series

                      Relay Mounting

                      Panel Mount

                      Contact Configuration

                      DPST-NO

                      Switching Power AC3

                      -

                      Coil Voltage VAC Nom

                      220V

                      Switching Power AC1

                      -

                      Switching Current AC3

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.