Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA6050-D16
Newark Part No.98B3352
Product RangeRA60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $302.200 |
| 50+ | $288.370 |
| 100+ | $280.080 |
Price for:Each
Minimum: 20
Multiple: 20
$6,044.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRA6050-D16
Newark Part No.98B3352
Product RangeRA60 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50A
Operating Voltage Max690VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4.5VDC
Control Voltage Max32VDC
Product RangeRA60 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RA6050-D16 is a 1-phase high-voltage zero cross-switching AC Solid State Relay designed for ON-OFF or phase controlling of high-power AC applications. High current and high dv/dt capabilities will allow switching of inductive loads such as transformers, valves and solenoids as well as all resistive loads. A zero crossing drive circuit will minimize the negative effects of different load types. Optocouplers provide an ideal interface to logic level DC-outputs.
- High surge current capability
- ≥1600Vp Blocking voltage
- ≤20V Zero voltage turn-on
- ≤4.5VDC Pick-up voltage
- ≥1VDC Drop-out voltage
Applications
Industrial, Motor Drive & Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
690VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4.5VDC
Product Range
RA60 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
