Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60D15KEM
Newark Part No.81AC5281
Product RangeRGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60D15KEM
Newark Part No.81AC5281
Product RangeRGC Series
Technical Datasheet
Load Current20A
Operating Voltage Max660VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min150VAC
Control Voltage Min4VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
20A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
150VAC
Product Range
RGC Series
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate