Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC2A60A75GGEAF
Newark Part No.72W3055
Product RangeRGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $956.430 |
| 10+ | $914.570 |
| 50+ | $872.710 |
| 100+ | $847.600 |
Price for:Each
Minimum: 2
Multiple: 2
$1,912.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC2A60A75GGEAF
Newark Part No.72W3055
Product RangeRGC Series
Technical Datasheet
Load Current75A
Operating Voltage Max660VAC
Control Voltage Max275VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min42VAC
Control Voltage Min20VAC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RGC2A60A75GGEAF is a 2-pole Solid State Relay with integrated heat-sink. It is intended to replace mechanical contactor especially when switching is frequent. Switch ON occurs at the voltage zero cross and switch OFF occurs at the current zero cross. Apart from resistive and slightly inductive loads, the RGC is certified for motor switching with associated motor ratings. Varistor is integrated for output overvoltage protection. A green LED gives indication of control voltage presence. Fan operation is controlled for the versions which have an integrated fan.
- Integrated varistor protection on output
- 100kA Short circuit current rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current
75A
Control Voltage Max
275VAC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
42VAC
Product Range
RGC Series
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
20VAC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
