Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGH1A60D31KKE
Newark Part No.90Y7669
Product RangeRGH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.490 |
| 10+ | $180.940 |
| 50+ | $172.390 |
| 100+ | $167.260 |
Price for:Each
Minimum: 5
Multiple: 5
$947.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGH1A60D31KKE
Newark Part No.90Y7669
Product RangeRGH Series
Technical Datasheet
Load Current30A
Operating Voltage Max660VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min510VAC
Control Voltage Min4VDC
Product RangeRGH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
30A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
510VAC
Product Range
RGH Series
Operating Voltage Max
660VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate