Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRKD2A23D50C
Newark Part No.88AH7120
Product RangeRK Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.210 |
| 5+ | $167.760 |
| 10+ | $164.410 |
Price for:Each
Minimum: 1
Multiple: 1
$174.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRKD2A23D50C
Newark Part No.88AH7120
Product RangeRK Series
Technical Datasheet
Contact ConfigurationDPST-NO
Load Current50A
Operating Voltage Max265VAC
Relay MountingPanel Mount
Relay TerminalsSpring
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NO
Operating Voltage Max
265VAC
Relay Terminals
Spring
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate