Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1C40D50
Newark Part No.93C3923
Product RangeRM1C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.700 |
| 25+ | $207.090 |
| 50+ | $202.290 |
| 100+ | $196.540 |
| 250+ | $190.780 |
Price for:Each
Minimum: 20
Multiple: 20
$4,314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1C40D50
Newark Part No.93C3923
Product RangeRM1C Series
Technical Datasheet
Contact ConfigurationSPST
Load Current50A
Operating Voltage Max440VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min100VAC
Control Voltage Min4.25VDC
Control Voltage Max32VDC
Product RangeRM1C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
440VAC
Relay Terminals
Screw
Operating Voltage Min
100VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
4.25VDC
Product Range
RM1C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate