Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E48AA25
Newark Part No.71K9921
Product RangeRM1E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.980 |
| 10+ | $232.340 |
| 50+ | $221.710 |
| 100+ | $215.330 |
Price for:Each
Minimum: 5
Multiple: 5
$1,214.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1E48AA25
Newark Part No.71K9921
Product RangeRM1E Series
Technical Datasheet
Contact ConfigurationSPST
Load Current25A
Operating Voltage Max550VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeAnalogue
Operating Voltage Min90VAC
Control Voltage Min-
Control Voltage Max10VDC
Product RangeRM1E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RM1E48AA25 is a 1200Vp 1-pole analogue switching Solid State Relay works in accordance with the phase angle control principle that is the output switching point in the AC sine wave depends on the control input. The relay switches OFF every time the output current crosses zero and switches ON in accordance with the applied control input. The analogue switching (phase-angle control) is suitable for resistive and slightly inductive load applications.
- Variable intensity LED-indication according to input current
- Integral snubber network
- Polarized lockable control connector for safe connection for voltage controlled version
Applications
Industrial
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
550VAC
Relay Terminals
Screw
Operating Voltage Min
90VAC
Control Voltage Max
10VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Analogue
Control Voltage Min
-
Product Range
RM1E Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
