Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRN1A48A30
Newark Part No.48F3474
Product RangeSOLITRON RN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRN1A48A30
Newark Part No.48F3474
Product RangeSOLITRON RN Series
Technical Datasheet
Contact ConfigurationSPST
Load Current30A
Operating Voltage Max530VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min24VAC
Control Voltage Max230VAC
Product RangeSOLITRON RN Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
230VAC
SVHC
No SVHC (21-Jan-2025)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
24VAC
Product Range
SOLITRON RN Series
Technical Docs (1)
Alternatives for RN1A48A30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
