Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRN1A48D63
Newark Part No.48F3471
Product RangeSOLITRON RN Series
Your Part Number
No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRN1A48D63
Newark Part No.48F3471
Product RangeSOLITRON RN Series
Technical Datasheet
Contact ConfigurationSPST
Load Current63A
Operating Voltage Max530VAC
Relay MountingDIN Rail
Relay TerminalsScrew Clamp
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min5VDC
Control Voltage Max32VDC
Product RangeSOLITRON RN Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
530VAC
Relay Terminals
Screw Clamp
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
63A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
SOLITRON RN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
