Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRN2F48I50
Newark Part No.16C5659
Product RangeSOLITRON RN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRN2F48I50
Newark Part No.16C5659
Product RangeSOLITRON RN Series
Technical Datasheet
Contact ConfigurationDPST
Load Current50A
Operating Voltage Max530VAC
Relay MountingDIN Rail
Relay TerminalsScrew Clamp
Switching ModeAnalogue
Operating Voltage Min190VAC
Control Voltage Min-
Control Voltage Max10VDC
Product RangeSOLITRON RN Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST
Operating Voltage Max
530VAC
Relay Terminals
Screw Clamp
Operating Voltage Min
190VAC
Control Voltage Max
10VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
DIN Rail
Switching Mode
Analogue
Control Voltage Min
-
Product Range
SOLITRON RN Series
Technical Docs (1)
Alternatives for RN2F48I50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
