
| Quantity | Price |
|---|---|
| 10+ | $45.570 |
| 50+ | $43.480 |
| 100+ | $42.230 |
Product Information
Product Overview
The RP1A48D5 is a 1000Vp 1-pole Solid State Relay provides an ideal interface between logic controls and AC loads. The RP1 is designed for resistive and inductive loads up to 480VACrms. Two regulated control voltage ranges cover most standard input requirements. These features allow a direct substitution of existing PCB mounted relays with RP1. Internally this new series enjoys an improved technical design with the introduction of stress-free flexible encapsulation and automated assembly of components. Opto-isolation and load switching are performed by individual components, providing higher reliability than monolithic designs. The solid state technology used can withstand peak voltages of 1000V and making the RP1 series suitable to drive AC loads such as valve solenoids and small induction motors.
- Surface mount technology
- Flexible encapsulation for extended life
Applications
Industrial, Motor Drive & Control
Technical Specifications
SPST
530VAC
Through Hole
20VAC
32VDC
No SVHC (21-Jan-2025)
5A
PCB
Zero Crossing
4VDC
RP1A Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
