Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSE6003-B
Newark Part No.52F694
Product RangeRSE E-series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSE6003-B
Newark Part No.52F694
Product RangeRSE E-series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating5.5kW
No. of PhasesSingle Phase
No. of Poles3 Pole
Current Rating3A
Supply Voltage Min346VAC
Supply Voltage Max600VAC
IP / NEMA RatingIP20
Product RangeRSE E-series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase
Current Rating
3A
Supply Voltage Max
600VAC
Product Range
RSE E-series
Power Rating
5.5kW
No. of Poles
3 Pole
Supply Voltage Min
346VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
