New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Accessories
                      5. Miscellaneous Sensor Accessories
                      Print Page

                      SCTL55

                      Smart IO-Link Configurator, Wireless, Handheld, Portable, 5.5" HD Touchscreen, 720x1280 Pixels, 24V

                      Date/Lot Code

                      CARLO GAVAZZI SCTL55
                      CARLO GAVAZZI SCTL55
                      CARLO GAVAZZI SCTL55
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoSCTL55
                      Newark Part No.03AH4783
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$448.620
                      5+$448.620
                      10+$448.620
                      25+$448.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $448.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoSCTL55
                      Newark Part No.03AH4783
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeSmart Configurator
                      For Use WithIO-Link Sensors
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SCTL55 is an industry 4.0 portable, self-powered and user friendly smart configurator for IO-Link sensors, which accesses the sensor data and manages its parameters. With the SCTL55 smart configurator you can modify and optimize your sensor very quickly and use available data to improve your processes and predictive maintenance. Through a 5.5” HD touchscreen display and dedicated Apps you can access advanced diagnostics, showing operating hours, number of detections, operating cycles and alarms. There is no need for a PC and dedicated software.

                      • Handheld portable device
                      • 5 LEDs to verify the main battery status
                      • Additional LEDs for device information: Power, IO-Link, Error, SIO2 and USB
                      • Dedicated app with quick access to sensor data and easy management of parameters
                      • Intuitive GUI that allows easy control of your sensor even for the more complex ones
                      • 5 hours duration in full operation with the sensor connected and 22 hours with the screen off
                      • Lanyard or clip belt for easy transportation
                      • Advanced sensor diagnostics for small to large scale applications
                      • Polycarbonate body
                      • Dimension is (H x L x W) 2.44" x 8.74" x 3.54"

                      Contents

                      Smart configurator, Extension cable, Protective holster, Lanyard, Micro USB cable, Quick start guide.

                      Technical Specifications

                      Accessory Type

                      Smart Configurator

                      SVHC

                      No SVHC (21-Jan-2025)

                      For Use With

                      IO-Link Sensors

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.