Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01777.35T.01
Newark Part No.44X4932
Technical Datasheet
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No01777.35T.01
Newark Part No.44X4932
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge4AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
No. of Max Strands x Strand Size406 x 30AWG
Voltage Rating600V
Conductor MaterialCopper
External Diameter10.16mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
The 01777.35T.01 is a Carolprene® black 90°C EPDM Welding Cable with fully annealed stranded bare copper class-K conductor. It is suitable for secondary voltage resistance welding leads and power supply applications not exceeding 600VAC.
- Good flexibility
- Abrasion-resistant
- Good colour retention
- TRU-Mark® sequential footage marking
- -40 to 90°C Temperature range
Applications
Industrial, Power Management
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
4AWG
Reel Length (Imperial)
250ft
No. of Max Strands x Strand Size
406 x 30AWG
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Black
Conductor Area CSA
-
Reel Length (Metric)
76.2m
Voltage Rating
600V
External Diameter
10.16mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate