Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No06200.61.06L
Newark Part No.72AC4840
Product RangeFrogHide Ultra Flex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $377.610 |
10+ | $366.510 |
25+ | $338.750 |
50+ | $335.970 |
Price for:Each
Minimum: 2
Multiple: 2
$755.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No06200.61.06L
Newark Part No.72AC4840
Product RangeFrogHide Ultra Flex Series
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Connector Type BNEMA 5-15R
Cable Length - Metric30.5m
Current Rating15A
Voltage Rating125VAC
Jacket ColorGreen
Product RangeFrogHide Ultra Flex Series
Cable Length - Imperial100ft
SVHCTo Be Advised
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
NEMA 5-15R
Current Rating
15A
Jacket Color
Green
Cable Length - Imperial
100ft
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Cable Length - Metric
30.5m
Voltage Rating
125VAC
Product Range
FrogHide Ultra Flex Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate