Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCDE MALLORY
Manufacturer Part NoCGS513U050X5R
Newark Part No.50B4893
Product RangeCGS Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCDE MALLORY
Manufacturer Part NoCGS513U050X5R
Newark Part No.50B4893
Product RangeCGS Series
Technical Datasheet
Capacitance51000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeCGS Series
Product Diameter76.2mm
Product Height149mm
Lead Spacing31.7mm
ESR0.01ohm
Ripple Current18.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
51000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.7mm
Ripple Current
18.4A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
50V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
CGS Series
Product Height
149mm
ESR
0.01ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate