Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No2502MRMH CAL D
Newark Part No.08AC3640
Product RangeMicro-Adjustable Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $578.130 |
Price for:Each
Minimum: 1
Multiple: 1
$578.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No2502MRMH CAL D
Newark Part No.08AC3640
Product RangeMicro-Adjustable Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb30in-lb to 250in-lb
Torque Range N-m3.39N-m to 28.24N-m
Drive Size - Metric9.525mm
Drive Size - Imperial0.375"
Overall Length285.75mm
Product RangeMicro-Adjustable Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
3.39N-m to 28.24N-m
Drive Size - Imperial
0.375"
Product Range
Micro-Adjustable Series
Torque Range ft-lb
30in-lb to 250in-lb
Drive Size - Metric
9.525mm
Overall Length
285.75mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate