Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No2502MRMH CAL
Newark Part No.08AC3639
Product RangeMicro-Adjustable Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Product Information
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No2502MRMH CAL
Newark Part No.08AC3639
Product RangeMicro-Adjustable Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb30in-lb to 250in-lb
Torque Range N-m3.39N-m to 28.24N-m
Drive Size - Metric9.525mm
Drive Size - Imperial0.375"
Overall Length285.75mm
Product RangeMicro-Adjustable Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
3.39N-m to 28.24N-m
Drive Size - Imperial
0.375"
Product Range
Micro-Adjustable Series
Torque Range ft-lb
30in-lb to 250in-lb
Drive Size - Metric
9.525mm
Overall Length
285.75mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate