Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No2503MFRMH CAL DU
Newark Part No.08AC3644
Product RangeMicro-Adjustable Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No2503MFRMH CAL DU
Newark Part No.08AC3644
Product RangeMicro-Adjustable Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb30ft-lb to 250ft-lb
Torque Range N-m3.39N-m to 28.24N-m
Drive Size - Metric12.7mm
Drive Size - Imperial0.5"
Overall Length619.76mm
Product RangeMicro-Adjustable Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
3.39N-m to 28.24N-m
Drive Size - Imperial
0.5"
Product Range
Micro-Adjustable Series
Torque Range ft-lb
30ft-lb to 250ft-lb
Drive Size - Metric
12.7mm
Overall Length
619.76mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate