Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No7502MRMH CAL DU
Newark Part No.08AC3655
Product RangeMicro-Adjustable Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Product Information
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No7502MRMH CAL DU
Newark Part No.08AC3655
Product RangeMicro-Adjustable Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb100in-lb to 750in-lb
Torque Range N-m0.29N-m to 54.73N-m
Drive Size - Metric9.525mm
Drive Size - Imperial0.375"
Overall Length406.4mm
Product RangeMicro-Adjustable Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.29N-m to 54.73N-m
Drive Size - Imperial
0.375"
Product Range
Micro-Adjustable Series
Torque Range ft-lb
100in-lb to 750in-lb
Drive Size - Metric
9.525mm
Overall Length
406.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate