Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No1835
Newark Part No.03M1654
Technical Datasheet
Supply Voltage55V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4
MSCP1.1
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1835 is a Miniature Incandescent Lamp with miniature bayonet base and C-2F filament.
- 0.05A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
55V
Bulb Size
T-3 1/4
Average Bulb Life
5000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
MSCP
1.1
Product Range
-
Technical Docs (1)
Alternatives for 1835
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate