Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.090 |
| 100+ | $1.660 |
| 500+ | $1.480 |
| 1000+ | $1.310 |
| 2500+ | $1.090 |
| 10000+ | $1.070 |
Price for:Each
Minimum: 10
Multiple: 10
$20.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No7382
Newark Part No.03M2279
Technical Datasheet
Supply Voltage14V
Lamp Base TypeBi-Pin
Bulb SizeT-1 3/4 (5mm)
MSCP0.3
Average Bulb Life15000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
14V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
15000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Bi-Pin
MSCP
0.3
Product Range
-
Technical Docs (1)
Alternatives for 7382
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate