Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $1.320 |
100+ | $0.892 |
500+ | $0.770 |
1000+ | $0.674 |
2500+ | $0.544 |
10000+ | $0.527 |
Price for:Each
Minimum: 10
Multiple: 10
$13.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No908
Newark Part No.03M2431
Technical Datasheet
Supply Voltage6V
Lamp Base TypeWedge
Bulb SizeT-5
MSCP12
Average Bulb Life50h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 908 is a Miniature Incandescent Lamp with wedge base and C-2R filament.
- 1.5A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
6V
Bulb Size
T-5
Average Bulb Life
50h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Wedge
MSCP
12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate