New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. LED Light Bulbs
                      5. Small Indicator LED Light Bulbs
                      Print Page

                      LM0512WB-W

                      LED Replacement Lamp, Wedge, White, T-1 3/4 (5mm), 240 mW

                      CEC INDUSTRIES LM0512WB-W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCEC INDUSTRIES
                      Manufacturer Part NoLM0512WB-W
                      Newark Part No.85K8124
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      10+$9.140
                      25+$7.980
                      50+$7.510
                      100+$6.510
                      250+$5.440
                      500+$5.290
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $91.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCEC INDUSTRIES
                      Manufacturer Part NoLM0512WB-W
                      Newark Part No.85K8124
                      Technical Datasheet

                      Data Sheet

                      Lamp Base TypeWedge
                      LED ColorWhite
                      Bulb SizeT-1 3/4 (5mm)
                      Power Rating240mW
                      Wavelength Typ-
                      Luminous Intensity-
                      Average Bulb Life100000h
                      Supply Voltage12.8V
                      Current Rating20mA
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The LM0512WB-W is a miniature wedge base white LED Lamp offers 0.55lm luminous flux and 7/32-inch maximum bulb diameter.

                      • Bi-polar
                      • Major reduction in heat generation
                      • Low power consumption
                      • Solid state high shock/vibration resistant
                      • Low maintenance Labour savings

                      Applications

                      LED Lighting

                      Technical Specifications

                      Lamp Base Type

                      Wedge

                      Bulb Size

                      T-1 3/4 (5mm)

                      Wavelength Typ

                      -

                      Average Bulb Life

                      100000h

                      Current Rating

                      20mA

                      SVHC

                      No SVHC (21-Jan-2025)

                      LED Color

                      White

                      Power Rating

                      240mW

                      Luminous Intensity

                      -

                      Supply Voltage

                      12.8V

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.