Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.340 |
| 10+ | $36.280 |
| 25+ | $35.310 |
| 50+ | $33.450 |
| 100+ | $31.360 |
| 250+ | $28.070 |
| 500+ | $24.930 |
Price for:Each
Minimum: 1
Multiple: 1
$40.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoPCA22330
Newark Part No.48W3464
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max40mm
Sensor MountingPanel Mount
Supply Current-
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCA22330 is a Magnetic Proximity Sensor with reed switch.
- 1 Normally open contact ( form A )
- 50W/70VA Maximum switching power
- 0.5A Maximum switching current
- ≤150mΩ Initial contact resistance
- 1010Ω Insulation resistance
- 2500±250Hz Resonant frequency
- 200Hz Maximum frequency
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Panel Mount
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance Max
40mm
Supply Current
-
Operating Temperature Max
75°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate