Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73PD3AR15FTDG
Newark Part No.71AK1326
Product RangeRLC73P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.384 |
40000+ | $0.363 |
80000+ | $0.344 |
200000+ | $0.323 |
400000+ | $0.303 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,536.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73PD3AR15FTDG
Newark Part No.71AK1326
Product RangeRLC73P Series
Technical Datasheet
Resistance0.15ohm
Product RangeRLC73P Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.1mm
Product Height0.74mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.74mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RLC73PD3AR15FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate