Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73PD3AR187FTDG
Newark Part No.71AK1343
Product RangeRLC73P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 40000+ | $0.363 |
| 80000+ | $0.342 |
| 200000+ | $0.323 |
| 400000+ | $0.303 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,532.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73PD3AR187FTDG
Newark Part No.71AK1343
Product RangeRLC73P Series
Technical Datasheet
Resistance0.187ohm
Product RangeRLC73P Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.1mm
Product Height0.74mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.187ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.74mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RLC73PD3AR187FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate